Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62658 :: 2 x Mini SAS SFF-8087 > 2 x Mini SAS SFF-8088


Delock Mini SAS SFF-8087 > 2 x Mini SAS SFF-8088

  • Product Description
  • Technical information
  • General
    • Type
    • Mini SAS 36-pin socket > Mini SAS 26-pin
    • Technology
    • No driver required
This adapter by Delock converts two internal Mini SAS SFF-8087 interfaces into two external Mini SAS SFF-8088 interfaces and can be installed into a PC slot.

Specification
• Connector:
2 x Mini SAS 36 pin SFF-8087 female > 2 x Mini SAS 26 pin SFF-8088 female
• 6 Gb/s Serial Attached SCSI (SAS) specification
• Supports Dual Mini SAS
• Data transfer rate up to 6 Gb/s
• Suitable for standard and low profile form factor

System requirements
• A free PC slot
• SAS connection cables
• SAS controller

Package content
• Adapter
• Low Profile slot bracket

Package
• Box



Manufacturer : DELOCK
Factory number : 62658
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini SAS 36-pin socket > Mini SAS 26-pin
    • Technology
    • No driver required