Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62590 :: SATA 22-pin > 2 x M.2 NGFF 2.5" 9.5 mm


Delock 2.5er Konverter SATA 22 Pin > 2 x M.2 NGFF

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter SATA 7 Pin > M.2 NGFF
    • Technology
    • No driver required
    • Design
    • Retail

This Delock converter enables up to two M.2 NGFF SSDs in 2280, 2260, 2242 or 2230 format to be connected and used as a substitute for a 2.5" hard drive. The converter can be integrated internally via the SATA 22-pin interface in your system. When using more than one SSD, you have the option of using different RAID levels.

Technical data
  • Connectors: 1 x SATA 6Gb/s 22-pin socket, 2 x 67-pin M.2 NGFF key B slot

  • Interface: SATA

  • Chipset: Asmedia ASM1092R

  • Format: 2.5

  • Supports M.2 NGFF modules in formats 2280, 2260, 2242 and 2230 with key B or B+M key based on SATA

  • Maximum height of components on the module: 1.35 mm, two-sided installation possible

  • Supports RAID 0, 1, JBOD

  • RAID mode can be set using DIP switch on PCB

  • 2 x LED for SATA host active (green) and M.2 SSD error (red)

  • Bootable

  • Data transfer rates of up to 6 Gb/s

  • OS-independent, no driver installation required


Package contents
  • Converter

  • 2.5 enclosure

  • Fixing materials


Packaging
• Box



Manufacturer : DELOCK
Factory number : 62590
Package weight : 0.149 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter SATA 7 Pin > M.2 NGFF
    • Technology
    • No driver required
    • Design
    • Retail