Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62574 :: 4x SATA > 4 x M. 2 converter


Delock Konverter 4x SATA > 4x M.2

  • Product Description
  • Technical information
  • General
    • Type
    • SATA 4x > M.2 4x
    • Technology
    • No driver required

This Delock converter enables up to four M.2 NGFF SSDs in 22110, 2280, 2260, 2242 and 2230 format to be connected and used as a substitute for a 3.5" hard drive. The converter can be integrated internally via the SATA 7-pin interface in your system. A SATA cable must be connected to your system for each M.2 module.

Technical data
Connectors:
• 4 x SATA 7-pin connector
• 1 x SATA 15-pin power connector
• 4 X 67-pin M.2 NGFF key B slot

• Interface: SATA
• Format: 3.5"
• Supports M.2 NGFF modules in formats 22110, 2280, 2260, 2242 and 2230 with key B or B+M key based on SATA
• Maximum height of components on the module: 1.35 mm, two-sided installation possible
• Bootable
• Data transfer rates of up to 6 Gb/s
• Dimensions: (LxWxH): approx. 140 x 100 x 23 mm
• OS independent, no driver installation required

System requirements
• One free SATA 7-pin interface for each connected M.2 module
• Power supply unit with a free SATA power connector

Package contents
• Converter
• 4 x fixing screw for M.2 module



Manufacturer : DELOCK
Factory number : 62574
Package weight : 0.32 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA 4x > M.2 4x
    • Technology
    • No driver required