Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62433 :: SATA 22-pin > mSATA with converter with slot bracket


Delock Konverter SATA 22 Pin > mSATA

  • Product Description
  • Technical information
  • General
    • Type
    • SATA > mSATA
    • Design
    • With slot bracket
  • Interfaces
    • SATA
    • 1x
This Delock converter is used to connect an mSATA SSD in half size or full size format. The converter can be easily connected via an internal SATA port and installed in a free slot on your PC.

Technical data
• Slot bracket for installation in a PC slot
• Connectors:
1 x 22-pin SATA plug
1 x mSATA slot (half size/full size)
• For an 3.3 V mSATA drive
• Data transfer rates of up to 6 Gb/s
• Bootable
• Operating temperature: 0°C ~ 70°C
• OS independent, no driver installation required

System requirements
• PC with one free PC slot
• One free SATA 7-pin interface and a SATA data cable
• Power supply unit with a free SATA power connector

Package contents
• Converter with slot bracket
• Screws
• User manual

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 62433
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA > mSATA
    • Design
    • With slot bracket
  • Interfaces
    • SATA
    • 1x