Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62428 :: Delock LIF HDD > SATA 22-pin converter


Delock Konverter LIF HDD > SATA 22 Pin

  • Product Description
  • Technical information
  • General
    • Type
    • LIF HDD > SATA
    • Design
    • Retail

This Delock converter enables you to connect a LIF HDD to your system via a SATA connector.

Technical data
• Connectors: 1 x SATA 22-pin connector
1 x LIF 24-pin socket
• Dimensions: approx. 49.2 x 20.5 mm
• OS independent, no driver installation required

System requirements
• One free SATA 22-pin connector

Package contents
• Converter
• LIF cable, length: approx. 30 mm

Packaging
• Antistatic cover



Manufacturer : DELOCK
Factory number : 62428
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • LIF HDD > SATA
    • Design
    • Retail