Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61883 :: SATA > USB 3.0 A plug + USB 2.0 A plug


DELOCK 61883

  • Product Description
  • Technical information
  • General
    • Type
    • USB converter
    • Design
    • Retail
  • Interfaces
    • SATA
    • 1x
This SATA converter by Delock enables you to connect a 2.5? SATA HDD or SSD, without using an additional power supply. The converter can be connected to two free USB ports of your PC or notebook, whereas the USB 2.0 connection can supply additional 5 V, if required. The USB 3.0 male connector can be connected to a USB 3.0 port, in order to achieve a higher data transfer rate of up to 5 Gb/s (SuperSpeed). Furthermore the USB 3.0-A connector is compatible to its forerunners USB 2.0 and USB 1.1, so that you can connect the converter also to a USB 2.0 or USB 1.1 port.

Specification
• Suitable for e.g. 2.5? HDD, SSD 3.3 V and 5 V
• Connector:
SATA 6 Gb/s 22 pin female >
USB 3.0-A male (data + power)
USB 2.0-A male (power)
• Voltage: additional 5 V via USB 2.0-A connector
• Data transfer rate up to:
SuperSpeed 5 Gb/s,
Hi-Speed 480 Mb/s,
Full-Speed 12 Mb/s,
Low-Speed 1.5 Mb/s
• Cable length: ca. 20 cm (incl. connector)
• Colour: black

System requirements
• PC or notebook with a free USB 3.0 and USB 2.0 port

Package content
• Converter

Package
• Poly bag



Manufacturer : DELOCK
Factory number : 61883
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB converter
    • Design
    • Retail
  • Interfaces
    • SATA
    • 1x