reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61754 :: USB 3.0 to eSATA adapter


DeLOCK eSATA auf USB 3.0 Adapter

  • Product Description
  • Technical information
  • General
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Design
    • eSATA
    • Accessory
    • Manual
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug <> eSATA plug
This adapter can be used to connect all external SATA devices to your PC or notebook via USB 3.0 or USB 2.0.

Technical data:
• USB 3.0 specification
• Serial ATA II v1.0 specification
• Data transfer rate up to 300 MB/s
• Supports ATA/ATAPI mode
• Supports SATA I and SATA II devices
• Hot swap, plug & play

System requirements:
• Windows XP/XP-64/Vista/Vista-64/7/7-64,
Linux from Kernel 6.2.31
• PC or notebook with a free USB port

Package contents:
• USB 3.0 to eSATA adapter
• User manual



Manufacturer : DELOCK
Factory number : 61754
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Design
    • eSATA
    • Accessory
    • Manual
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug <> eSATA plug