Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61664 :: IDE controller > 2 SATA HDD converter


DELOCK 61664

  • Product Description
  • Technical information
  • General
    • Type
    • IDE to SATA Converter
    • Technology
    • No driver required
    • Design
    • Bulk
  • Interfaces
    • Connection
    • IDE 40-pin
    • SATA
    • 2x
  • Internal I/O Ports
    • ATA
    • 66/100/133

IDE controller > 2 SATA HDD converter

• For connection to an IDE port
• For 2 SATA hard disks
• Supports ATA 100/133
• No drivers required
• 40-pin socket for direct connection to the 40-pin IDE motherboard connector
• SATA HDDs can be configured as master and slave

Note: 2 SATA HDDs must be connected!



Manufacturer : DELOCK
Factory number : 61664
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • IDE to SATA Converter
    • Technology
    • No driver required
    • Design
    • Bulk
  • Interfaces
    • Connection
    • IDE 40-pin
    • SATA
    • 2x
  • Internal I/O Ports
    • ATA
    • 66/100/133
Datasheet/manual