Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61635 :: IDE > SATA/SATA > IDE converter


DELOCK 61635

  • Product Description
  • Technical information
  • General
    • Type
    • IDE to SATA/SATA to IDE
    • Technology
    • No driver required
    • Design
    • Bulk
  • Interfaces
    • Connection
    • IDE 40-pin, SATA
    • SATA
    • 1x
    • Power connection
    • 4-pin
  • Internal I/O Ports
    • ATA
    • 1x

This Delock converter can convert the interface of your IDE drives into SATA and the interface of SATA drives into IDE 40-pin.

Technical data:
• IDE 40-pin connector
• Supports ATA 100/133
• Compatible with serial ATA specifications
• No driver required

System requirements:
• One free IDE 40-pin or SATA port

Package contents:
• IDE-SATA/SATA-IDE converter



Manufacturer : DELOCK
Factory number : 61635
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • IDE to SATA/SATA to IDE
    • Technology
    • No driver required
    • Design
    • Bulk
  • Interfaces
    • Connection
    • IDE 40-pin, SATA
    • SATA
    • 1x
    • Power connection
    • 4-pin
  • Internal I/O Ports
    • ATA
    • 1x
Datasheet/manual