Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 54667 :: M.2 NGFF > 2x SATA 6 Gb/s RAID

Item-No.: DELOCK 54667
€62,90




Delock Adapter M.2 NGFF > 2x SATA

  • Product Description
  • Technical information
  • General
    • Type
    • M.2 > 2x SATA
    • Technology
    • No driver required
    • Design
    • Retail
  • Interfaces
    • Connection
    • M.2
    • SATA
    • 2x 6 Gb/s

This Delock M.2 NGFF module expands a system by two internal SATA 6 Gb/s ports. The module supports RAID 0, 1 and port multipliers.

Technical data
  • Connections: 59-pin M.2 NGFF key B+M plug > 2x SATA 6 Gb/s 7-pin socket

  • Interface: SATA

  • Form factor: M.2 NGFF 2242

  • Chipset: JMicron JMS562

  • Supports RAID 0, 1 and port multipliers

  • RAID mode can be set via a jumper

  • Data transfer rates of up to 6 Gb/s

  • Maximum power consumption: 1.65 W (3.3 V x 498 mA)

  • Vibration: 5 G @ 7 - 2000 Hz

  • Shock: 50 G @ 0.5 ms

  • Storage temperature: -55° - +95°C

  • Operating temperature: 0°C - +70°C

  • Weight: 5.5 g

  • Dimensions (L x W x H): approx. 42 x 22 x 11 mm

  • OS-independent, no driver installation required


System requirements
One free M.2 NGFF key B, key M or key B+M slot up to 110 mm based on SATA

Package contents
M.2 module



Manufacturer : DELOCK
Factory number : 54667
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • M.2 > 2x SATA
    • Technology
    • No driver required
    • Design
    • Retail
  • Interfaces
    • Connection
    • M.2
    • SATA
    • 2x 6 Gb/s