Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 42569 :: External Enclosure mSATA SSD > USB 3.0


Delock Externes Gehäuse mSATA SSD > USB 3.0

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 > mSATA with housing
    • Design
    • Retail
  • Interfaces
    • Connection
    • USB 3.0
  • Measures
    • Length
    • 67 mm
    • Width
    • 39 mm
    • Height
    • 9 mm
The aluminium enclosure by Delock enables the installation of a mSATA SSD which can be connected via USB to the PC or laptop.

Specification
• Connector:
external: 1 x Micro USB 3.0 Type-B female
internal: 1 x mSATA 6 Gb/s slot (full size)
• Chipset: Asmedia ASM1153E
• Data transfer rate up to 5 Gb/s
• LED indicator for power and access
• Colour: black
• Dimensions (LxWxH): ca. 67 x 39 x 9 mm
• Hot Plug, Plug & Play

System requirements
• Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64/10/10-64, Mac OS 10.8, Linux Kernel 2.6
• PC or laptop with a free USB Type-A port

Package content
• External enclosure mSATA
• Screwdriver, screws
• USB 3.0 Type-A to Micro USB cable (ca. 20 cm)
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 42569
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 > mSATA with housing
    • Design
    • Retail
  • Interfaces
    • Connection
    • USB 3.0
  • Measures
    • Length
    • 67 mm
    • Width
    • 39 mm
    • Height
    • 9 mm