Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSRN 1-2425 :: Switching regulator TSRN-1 series, 2.5 V DC, 1 A

Item-No.: TSRN 1-2425
€12,10
Category of goods: 1 = discountable

TSRN 1-2425

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TSRN-1
    • Design
    • SIL / TO-220
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 4.6 - 42 VDC
    • Output
    • 2.5 VDC
    • Current
    • 1000
    • Ripple
    • 75 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 11.7 mm
    • Width
    • 7.5 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging

SIL enclosure suitable for existing TO-220 layouts
Positive or negative output voltage
Pin-compatible with LM78xx/79xx linear regulator
Built-in filter capacitors
Working temperature range of -40°C to +85°C, power reduction of 2.7%/K from 70°C
No heat sink required
Excellent behaviour during input and load changes
Low residual ripple
3-year product warranty

Additional specifications:
Control deviation:
- Input change: 0.2% max.
- Load change: 0.6% max.
Residual ripple: 75 mVpk-pk max. (20 MHz bandwidth)
Can withstand sustained short circuit
Over-temperature protection

Model: TSRN 1-2425, 1 A
Input voltage (positive): 4.6 - 42 V DC
Output voltage: 2.5 V DC
Max. output current: 1 A

Pinning (positive)
Pin 1: +Uin
Pin 2: GND
Pin 3: +Uout

Pinning (negative)
Pin 1: +Uin
Pin 2: -Uout
Pin 3: GND



Manufacturer : TRACO
Factory number : TSRN 1-2425
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TSRN-1
    • Design
    • SIL / TO-220
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 4.6 - 42 VDC
    • Output
    • 2.5 VDC
    • Current
    • 1000
    • Ripple
    • 75 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 11.7 mm
    • Width
    • 7.5 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging