Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSRN 1-24150 :: Switching regulator TSRN-1 series, 15.0 VDC, 1 A

Item-No.: TSRN 1-24150
€12,70
Category of goods: 1 = discountable

TSRN 1-24150

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TSRN-1
    • Design
    • SIL / TO-220
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 16,5 - 42 VDC
    • Output
    • 15 VDC
    • Current
    • 1000
    • Ripple
    • 75 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 11.7 mm
    • Width
    • 7.5 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging
SIP-package fits existing TO-220 footprint
Positive or negative output voltage
Pin compatible with LM78xx/79xx linear regulators
Built in filter capacitors
Operating temperature range -40°C to +85°C, above 70°C derating 2.7 %/K
No heat-sink required
Excellent line / load regulation
3 years warranty

Further specifications:
Regulation:
-Line regulation: 0.2 % max.
-Load regulation: 0.6 % max.
Ripple & noise: 75 mVpk-pk max. (20 MHz BW)
Short circuit protection
Over temperature protection

Model: TSRN 1-24150, 1 A
Input voltage (Positive): 16.5-42 VDC
Output voltage: 15 VDC
Output current max.: 1 A

Pinning (Positive)
Pin 1: +Vin
Pin 2: GND
Pin 3: +Vout

Pinning (Negative)
Pin 1: +Vin
Pin 2: -Vout
Pin 3: GND



Manufacturer : TRACO
Factory number : TSRN 1-24150
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TSRN-1
    • Design
    • SIL / TO-220
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 16,5 - 42 VDC
    • Output
    • 15 VDC
    • Current
    • 1000
    • Ripple
    • 75 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 11.7 mm
    • Width
    • 7.5 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging