Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TSR 1-2433 :: Switching regulator TSR-1 series, 3.3 V DC, 1 A

Item-No.: TSR 1-2433
€8,35
Category of goods: 1 = discountable

TSR 1-2433

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TSR-1
    • Design
    • SIL / TO-220
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 4,75 - 36 VDC
    • Output
    • 3.3 VDC
    • Current
    • 1000
    • Efficiency
    • 78-91 %
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Length
    • 11.7 mm
    • Width
    • 7.5 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Einzelverpackung

High-performance switching regulator
Low standby power
Wide input range
Working temperature range -40°C to +85°C
Pin compatible with LM78xx linear regulator
Can withstand sustained short circuit
3-year product warranty

Additional specifications:
Control deviations:
- Input change: 0.2%
- Load change: 0.4%
Residual ripple: <50 mV pk-pk (20 MHz bandwidth)
Input filter: internal capacitors
Short-circuit protection: constant, automatic restart
Working temperature range: -40°C to +85°C, above 60°C performance reduction 2.4%/K
I/O isolation: none
Enclosure: Plastic (UL94 V-0 class)

Model: TSR 1-2433
Input voltage: 4.75 - 36 VD
Output current (max): 1 A
Output voltage: 3.3 V DC
Typical efficiency @ Uin min: 91%
Typical efficiency @ Uin max: 78%

Pin assignment:
Pin
1 +Uin
2 GND
3 +Uout



Manufacturer : TRACO
Factory number : TSR 1-2433
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TSR-1
    • Design
    • SIL / TO-220
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 4,75 - 36 VDC
    • Output
    • 3.3 VDC
    • Current
    • 1000
    • Efficiency
    • 78-91 %
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Length
    • 11.7 mm
    • Width
    • 7.5 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Einzelverpackung