Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMA 0512D :: DC/DC converter, TMA series, 5/±12 V DC

Item-No.: TMA 0512D
€5,50
Category of goods: 1 = discountable

TMA 0512D

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TMA
    • Design
    • SIL-7
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 5 VDC
    • Output
    • ±12 VDC
    • Current
    • ±40
    • Efficiency
    • 80 %
    • Ripple
    • 75 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 19.5 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging
Industry-standard pinning, SIL-7 enclosure
Unregulated outputs
I/O insulation 1000 V DC
High efficiency, typically 80%
Working temperature range of -40°C to +85°C (without power reduction)
3-year product warranty

Additional specifications:
Control deviation:
- Input change: unregulated
-Load change: ±10% max.
Residual ripple: 75 mVpk–pk max. (20 MHz bandwidth)
Short-circuit protector: max. 1 sec.

Model: TMA 0512D, 1 W
Input voltage: 5 V DC ±10%
Output voltage: ±12 V DC
Max. output current: ±40 mA

Pinning
Pin 1: +Uin (Vcc)
Pin 2: -Uin (GND)
Pin 3: No pin
Pin 4: -Uout
Pin 5: Common
Pin 6: +Uout



Manufacturer : TRACO
Factory number : TMA 0512D
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • TMA
    • Design
    • SIL-7
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 5 VDC
    • Output
    • ±12 VDC
    • Current
    • ±40
    • Efficiency
    • 80 %
    • Ripple
    • 75 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 19.5 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging