Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RY-2405S :: DC/DC-Converter, 5 V, 200 mA, Single

Item-No.: RY-2405S
€10,40
Category of goods: 1 = discountable

RY-2405S

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RY
    • Design
    • SIL-7
    • Technology
    • Single
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 24 VDC
    • Output
    • 5 VDC
    • Current
    • 200
    • Ripple
    • 100 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 19.65 mm
    • Width
    • 7.05 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging
The RY series DC/DC converter is a kostengünstig general purpose isolated converter with a built-in linear regulator to give a regulated, load-independent output. It is available with single or dual outputs. A useful feature is the CTRL pin on the single output version which allows the converter to be adjusted or controlled by an external enable signal.

Features:
  • On/Off Pin
  • UL94V-0 Package Material
  • Internal linear regulator
  • No External Capacitor needed
  • Adjustable Output Voltage
  • Case: SIP 7


Specifications:
  • Input voltage: 24 V DC
  • Output voltage: 5 V DC
  • Output current: 200 mA
  • Efficiency: 58 - 60%
  • Type: Single


Pinning:
  • Pin 1: +Vin
  • Pin 2: -Vin
  • Pin 4: -Vout
  • Pin 5: NC
  • Pin 6: +Vout



Manufacturer : RECOM
Factory number : 10001377
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RY
    • Design
    • SIL-7
    • Technology
    • Single
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 24 VDC
    • Output
    • 5 VDC
    • Current
    • 200
    • Ripple
    • 100 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 19.65 mm
    • Width
    • 7.05 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual