Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RSO-2405SZ :: DC/DC-Converter, 5 V, 200 mA, Single

Item-No.: RSO-2405SZ
€17,80
Category of goods: 1 = discountable

RSO-2405SZ

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RSO
    • Design
    • SIL-8
    • Technology
    • Single
  • Electrical values
    • Performance
    • 1 W
    • Output
    • 5 VDC
    • Current
    • 200
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 21.8 mm
    • Width
    • 9.2 mm
    • Height
    • 11.1 mm
  • Packaging
    • Packaging
    • Individual packaging
High-power-density, an industrial temperature range of -40°C to +85°C and extra features like On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs. The RSO series is available with isolation of 2kV or 3kV by choosing option "/H2" or "/H3" in which case it is also ideal for medical applications which additionally require EN-60601-1 certification. The standard version offers 2:1 input voltage range, while the "Z” version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies.

Features:
  • Continuous Short Circuit Protection
  • Low Noise
  • Certified for Medical Applications
  • No External Capacitor needed
  • Efficiency to 83 %
  • Case: SIP 8


Specifications:
  • Input voltage: 9 - 36 V DC
  • Output voltage: 5 V DC
  • Output current: 200 mA
  • Efficiency: 73 - 78%
  • Type: Single


Pinning:
  • Pin 1: -Vin
  • Pin 2: +Vin
  • Pin 3: CTRL
  • Pin 5: NC
  • Pin 6: +Vout
  • Pin 7: -Vout



Manufacturer : RECOM
Factory number : 10005085
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RSO
    • Design
    • SIL-8
    • Technology
    • Single
  • Electrical values
    • Performance
    • 1 W
    • Output
    • 5 VDC
    • Current
    • 200
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 21.8 mm
    • Width
    • 9.2 mm
    • Height
    • 11.1 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual