Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RSO-0505S :: DC/DC, 1 W, 5 V, 200 mA, Single

Item-No.: RSO-0505S
€19,50
Category of goods: 1 = discountable

RSO-0505S

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RSO
    • Design
    • SIL-8
    • Technology
    • Single
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 4.5 - 72 VDC
    • Output
    • 5 VDC
    • Current
    • 200
    • Efficiency
    • 73 - 75 %
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Length
    • 21.8 mm
    • Width
    • 9.2 mm
    • Height
    • 11.1 mm
  • Packaging
    • Packaging
    • Einzelverpackung
High-power-density, an industrial temperature range of -40°C to +85°C and extra features like On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs. The RSO series is available with isolation of 2kV or 3kV by chosing option "/H2" or "/H3" in which case it is also ideal for medical applications which additionally require EN-60601- 1 certification. The standard version offers 2:1 input voltage range, while the "Z" version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies.

• 2:1 and 4:1 Wide Input Voltage Ranges
• 1kVDC, 2kVD or 3kVDC Isolation
• UL94V-0 Package Material
• certified for Medical Applications
• continuous Short Circuit Protection
• low Noise
• no External Capacitor needed
• efficiency to 83%

Technical Data:
Input Voltage: 4,5-9, 9-18, 18-36, 36-72 V DC
Outout Voltage: 5 V DC
Output Current: 200 mA
Efficiency: 73-78%
Output Ripple and Noise: 50 mVp-p max

Pinning:
1 -Vin
2 +Vin
3 CTRL
5 NC
6 +Vout
7 -Vout
8 NC



Manufacturer : RECOM
Factory number : 10002208
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RSO
    • Design
    • SIL-8
    • Technology
    • Single
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 4.5 - 72 VDC
    • Output
    • 5 VDC
    • Current
    • 200
    • Efficiency
    • 73 - 75 %
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Length
    • 21.8 mm
    • Width
    • 9.2 mm
    • Height
    • 11.1 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual