0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RP-1205S :: DC/DC, 1 W, 5 V, 200 mA, Single

Item-No.: RP-1205S
€13,50
Category of goods: 1 = discountable

RP-1205S

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RP
    • Design
    • SIL-7
    • Technology
    • Dual
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 5 - 24 VDC
    • Output
    • 5 VDC
    • Current
    • 200
    • Efficiency
    • 70 %
    • Ripple
    • 100 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 19.65 mm
    • Width
    • 7.05 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging
The RP series has very high isolation of 5.2 kVDC in a compact size. The converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications.

• pot-Core Transformer - separated windings
• high 5.2kVDC Isolation in compact size
• optional Continuous Short Circuit Protected
• pin Compatible with RH and RK Series
• approved for Medical and IGBT Applications
• UL and EN Certified
• efficiency to 82%

Technical Data:
Input Voltage: 5, 9, 12, 15, 24 V DC
Outout Voltage: 5 V DC
Output Current: 200 mA
Efficiency: 74%
Output Ripple and Noise: 100 mVp-p max

Pinning:
1 +Vin
2 -Vin
5 -Vout
6 Com
7 +Vout



Manufacturer : RECOM
Factory number : 10000649
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RP
    • Design
    • SIL-7
    • Technology
    • Dual
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 5 - 24 VDC
    • Output
    • 5 VDC
    • Current
    • 200
    • Efficiency
    • 70 %
    • Ripple
    • 100 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 19.65 mm
    • Width
    • 7.05 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual