Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROM-1205S :: DC/DC, 1 W, 5 V, 200 mA, Single

Item-No.: ROM-1205S
€7,50
Category of goods: 1 = discountable

ROM-1205S

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • ROM
    • Design
    • SIL-4
    • Technology
    • Single
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 3.3 - 12 VDC
    • Output
    • 5 VDC
    • Current
    • 200
    • Efficiency
    • 70 - 78 %
    • Ripple
    • 100 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 11.5 mm
    • Width
    • 6.05 mm
    • Height
    • 7.7 mm
  • Packaging
    • Packaging
    • Individual packaging
The ROM micro Size DC/DC converter has been designed for isolating or converting DC power rails where board height is at a premium. Although it has a micro-size 7.7mm package, it does not compromise on features and offers a high 3kVDC Isolation , a -40°C to +85°C operating temperature range and optional continuous short circuit protection.

• micro Size SIP4 Package
• 3kVDC Isolation
• approved for Medical Applications
• industry Standard Pinout
• optional Continuous Short Circuit Protected
• UL94V-0 Package Material
• efficiency to 85%

Technical Data:
Input Voltage: 3.3, 5, 12 V DC
Outout Voltage: 5 V DC
Output Current: 200 mA
Efficiency: 70-78%
Output Ripple and Noise: 100 mVp-p max

Pinning:
1 -Vin
2 +Vin
3 -Vout
4 +Vout



Manufacturer : RECOM
Factory number : 10000629
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • ROM
    • Design
    • SIL-4
    • Technology
    • Single
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 3.3 - 12 VDC
    • Output
    • 5 VDC
    • Current
    • 200
    • Efficiency
    • 70 - 78 %
    • Ripple
    • 100 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 11.5 mm
    • Width
    • 6.05 mm
    • Height
    • 7.7 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual