Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RO-0533S :: DC/DC, 1 W, 3,3 V, 303 mA, Single

Item-No.: RO-0533S
€6,14
Category of goods: 1 = discountable

RO-053.3S

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RO
    • Design
    • SIL-4
    • Technology
    • Single
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 3.3 - 24 VDC
    • Output
    • 3.3 VDC
    • Current
    • 303
    • Efficiency
    • 75 %
    • Ripple
    • 100 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 11.5 mm
    • Width
    • 6 mm
    • Height
    • 10 mm
  • Packaging
    • Packaging
    • Individual packaging
The RO DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.

• industry Standard Pinout
• 1kVDC or 2kVDC Isolation
• UL94V-0 Package Material
• optional Continuous Short Circuit Protected
• fully Encapsulated
• custom Solutions Available
• efficiency to 85%

Technical Data:
Input Voltage: 3.3, 5, 12, 15, 24 V DC
Outout Voltage: 3,3 V DC
Output Current: 303 mA
Efficiency: 75%
Output Ripple and Noise: 100 mVp-p max

Pinning:
1 -Vin
2 +Vin
3 -Vout
4 +Vout



Manufacturer : RECOM
Factory number : 10002367
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RO
    • Design
    • SIL-4
    • Technology
    • Single
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 3.3 - 24 VDC
    • Output
    • 3.3 VDC
    • Current
    • 303
    • Efficiency
    • 75 %
    • Ripple
    • 100 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 11.5 mm
    • Width
    • 6 mm
    • Height
    • 10 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual