Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RNM-0505S :: DC/DC, 1 W, 5 V, 200 mA, Single

Item-No.: RNM-0505S
€7,25
Category of goods: 1 = discountable

RNM-0505S

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RNM
    • Design
    • DIL-6
    • Technology
    • Single
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 3.3 - 15 VDC
    • Output
    • 5 VDC
    • Current
    • 200
    • Efficiency
    • 70 - 78 %
    • Ripple
    • 100 mVss
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Length
    • 8.3 mm
    • Width
    • 8.3 mm
    • Height
    • 6.8 mm
  • Packaging
    • Packaging
    • Einzelverpackung
The RNM series DC/DC converters are ultra-compact isolated single output converters for applications where board space is at a premium. Despite their small size, the converters are fully featured with a full industrial operating temperature range of -40°C to +85°C without derating (+100°C with derating), 1kVDC or 2kVDC isolation and optional short circuit protection. The converters are also UL-60950 and EN-60950 certified and have a CB Report.

• ultra-compact - only 8.3 x 8.3 x 6.8mm
• 1kVDC or 2KVDC Isolation
• no External Compontents Required
• optional Continuous Short Circuit Protected
• fully Encapsulated
• UL and EN Certified, CB Report
• efficiency to 84%

Technical Data:
Input Voltage: 3.3, 5, 12, 15 V DC
Outout Voltage: 5 V DC
Output Current: 200 mA
Efficiency: 70-78%
Output Ripple and Noise: 100 mVp-p max.

Pinning:
1 -Vin
3 +Vin
4 +Vout
5 -Vout



Manufacturer : RECOM
Factory number : 10011777
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RNM
    • Design
    • DIL-6
    • Technology
    • Single
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 3.3 - 15 VDC
    • Output
    • 5 VDC
    • Current
    • 200
    • Efficiency
    • 70 - 78 %
    • Ripple
    • 100 mVss
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Length
    • 8.3 mm
    • Width
    • 8.3 mm
    • Height
    • 6.8 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual