Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RM-0505S :: DC/DC, 0,25 W, 5 V, 50 mA, Single

Item-No.: RM-0505S
€6,14
Category of goods: 1 = discountable

RM-0505S

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RM
    • Design
    • SIL-4
    • Technology
    • Single
  • Electrical values
    • Performance
    • 0.25 W
    • Input voltage
    • 5 - 12 VDC
    • Output
    • 5 VDC
    • Current
    • 50
    • Efficiency
    • 66 - 71 %
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 11.5 mm
    • Width
    • 6 mm
    • Height
    • 10 mm
  • Packaging
    • Packaging
    • Individual packaging
The RM series DC/DC converter has been designed for isolating or converting DC power rails with very light loads. Efficiencies are typically 10% higher than a comparable 0.5W or 1W converters run at the same low load.

• single Output Rail
• industry Standard Pinout
• 1kVDC or 2kVDC Isolation
• high Efficiency for low power Applications
• UL94V-0 Package Material
• optional Continuous Short Circuit Protected
• fully Encapsulated
• custom versions available
• efficiency to 76%

Technical Data:
Input Voltage: 3.3, 5, 12, 15, 24 V DC
Outout Voltage: 5 V DC
Output Current: 50 mA
Efficiency: 66-72%
Output Ripple and Noise: 50 mVp-p max

Pinning:
1 -Vin
2 +Vin
3 -Vout
4 +Vout



Manufacturer : RECOM
Factory number : 10000534
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RM
    • Design
    • SIL-4
    • Technology
    • Single
  • Electrical values
    • Performance
    • 0.25 W
    • Input voltage
    • 5 - 12 VDC
    • Output
    • 5 VDC
    • Current
    • 50
    • Efficiency
    • 66 - 71 %
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 11.5 mm
    • Width
    • 6 mm
    • Height
    • 10 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual