Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REE-0505S :: DC/DC-Converter, 5 V, 200 mA, Single

Item-No.: REE-0505S
€2,90
Category of goods: 1 = discountable

REE-0505S

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC-Wandler
    • Model
    • REE
    • Design
    • SIL-7
    • Technology
    • Single
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 5 VDC
    • Output
    • 5 VDC
    • Current
    • 200
    • Efficiency
    • 76 %
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Length
    • 19.6 mm
    • Width
    • 6 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Features:
  • 1 : 1 Input Range
  • kostengünstig 1W Converter
  • Efficiency up to 76%
  • Operating Temperature from -40 °C to +85 °C
  • UL Certified
  • Case: SIP 7


Specifications:
  • Input voltage: 5 V DC
  • Output voltage: 5 V DC
  • Output current: 200 mA
  • Efficiency: 76%
  • Type: Single


Pinning:
  • Pin 1: +Vin
  • Pin 2: -Vin
  • Pin 4: -Vout
  • Pin 6: +Vout



Manufacturer : RECOM
Factory number : 10016267
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC-Wandler
    • Model
    • REE
    • Design
    • SIL-7
    • Technology
    • Single
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 5 VDC
    • Output
    • 5 VDC
    • Current
    • 200
    • Efficiency
    • 76 %
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Length
    • 19.6 mm
    • Width
    • 6 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual