Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RBM-0505D :: DC/DC, 1 W, ±5 V, ±100 mA, Dual

Item-No.: RBM-0505D
€7,90
Category of goods: 1 = discountable

RBM-0505D

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RBM
    • Design
    • SIL-7
    • Technology
    • Dual
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 5 VDC
    • Output
    • ±5 VDC
    • Current
    • ±100
    • Efficiency
    • 74 - 78 %
    • Ripple
    • 100 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 16.55 mm
    • Width
    • 6 mm
    • Height
    • 7.7 mm
  • Packaging
    • Packaging
    • Individual packaging
The RBM micro Size DC/DC-Converter complements Recom’s industrial range of converters. This range is widely used for pcb distributed power systems and combines small package size, high efficiency, 3kVDC isolation and low output ripple.
The extended operating temperature range covering -40°C to +85°C is a standard feature. The full rated power can be taken from a single pin of this dual output converter, provided this does not exceed 1 Watt.

• micro Size SIP 6 Package
• industry Standard Pinout
• power Sharing on Dual Output Version
• 3kVDC Isolation
• optional Continuous Short Circuit Protected
• efficiency to 85%

Technical Data:
Input Voltage: 5, 12 V DC
Outout Voltage: ±5 V DC
Output Current: ±100 mA
Efficiency: 74-78%
Output Ripple and Noise: 100 mVp-p max.

Pinning:
1 +Vin
2 -Vin
5 NC
6 -Vout
7 +Vout



Manufacturer : RECOM
Factory number : 10000163
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RBM
    • Design
    • SIL-7
    • Technology
    • Dual
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 5 VDC
    • Output
    • ±5 VDC
    • Current
    • ±100
    • Efficiency
    • 74 - 78 %
    • Ripple
    • 100 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 16.55 mm
    • Width
    • 6 mm
    • Height
    • 7.7 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual