0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RB-0512D :: DC/DC, 1 W, ±12 V, ±42 mA, Dual

Item-No.: RB-0512D
€6,37
Category of goods: 1 = discountable

RB-0512D

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RB
    • Design
    • SIL-7
    • Technology
    • Dual
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 5 VDC
    • Output
    • ±12 VDC
    • Current
    • ±42
    • Efficiency
    • 78 - 82 %
    • Ripple
    • ±75 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 19.6 mm
    • Width
    • 6 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging
The RB series DC/DC converter has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KVDC or 2kVDC isolation ,
a -40°C to +85°C operating temperature range and optional continuous short circuit protection.

• low Cost 1W Converter
• power Sharing on Dual Output Version
• industry Standard Pinout
• 1kVDC or 2kVDC Isolation Options
• optional Continuous Short Circuit Protected
• UL94V-0 Package Material
• efficiency to 85%

Technical Data:
Input Voltage: 5 V DC
Outout Voltage: ±12 V DC
Output Current: ±42 mA
Efficiency: 70-75%
Output Ripple and Noise: ±75 mVp-p max.

Pinning:
1 +Vin
2 -Vin
5 -Vout
6 Com
7 +Vout



Manufacturer : RECOM
Factory number : 10000108
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RB
    • Design
    • SIL-7
    • Technology
    • Dual
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 5 VDC
    • Output
    • ±12 VDC
    • Current
    • ±42
    • Efficiency
    • 78 - 82 %
    • Ripple
    • ±75 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 19.6 mm
    • Width
    • 6 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual