Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R1SE-0505 :: DC/DC-Converter, 5 V, 200 mA, Single SMD

Item-No.: R1SE-0505
€3,30
Category of goods: 1 = discountable

R1SE-0505

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • R1SE
    • Design
    • SMD
    • Technology
    • Single
  • Electrical values
    • Performance
    • 1 W
    • Output
    • 5 VDC
    • Current
    • 200
    • Efficiency
    • 75 %
  • Interfaces
    • Connection
    • Soldered connection
  • Packaging
    • Packaging
    • Individual packaging
Features:
  • 1 : 1 Input Range
  • SMD Package
  • Efficiency up to 75%
  • 1k V DC Isolation
  • Operating Temperature from -40 °C to +85 °C
  • UL Certified


Specifications:
  • Input voltage: 5 V DC
  • Output voltage: 5 V DC
  • Output current: 200 mA
  • Efficiency: 75%
  • Type: Single


Pinning:
  • Pin 1: -Vin
  • Pin 2: +Vin
  • Pin 4: -Vout
  • Pin 5: +Vout
  • Pin 8: NC



Manufacturer : RECOM
Factory number : 10016298
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • R1SE
    • Design
    • SMD
    • Technology
    • Single
  • Electrical values
    • Performance
    • 1 W
    • Output
    • 5 VDC
    • Current
    • 200
    • Efficiency
    • 75 %
  • Interfaces
    • Connection
    • Soldered connection
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual