Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R1S-0505HP :: DC/DC-Converter, 5 V, 200 mA, Single SMD

Item-No.: R1S-0505HP
€8,85
Category of goods: 1 = discountable

R1S-0505/HP

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC-Wandler
    • Model
    • R1S
    • Design
    • SMD
    • Technology
    • Single
  • Electrical values
    • Performance
    • 1 W
    • Output
    • 5 VDC
    • Current
    • 200
  • Interfaces
    • Connection
    • Lötanschluss
  • Packaging
    • Packaging
    • Einzelverpackung
The R1S and R1D converters are of the enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to two isolation options and three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines.

Features:
  • Fully RoHS 6/6 Conform
  • Full Power at 100°C Ambient Temperature
  • 3kVDC Isolation
  • Suitable for Fully Automated Assembly (including Vapor Phase Soldering)
  • Built-In EN55022 Class A Filter
  • Case: SMD


Specifications:
  • Input voltage: 5 V DC
  • Output voltage: 5 V DC
  • Output current: 200 mA
  • Efficiency: 72 - 78%
  • Type: Single


Pinning:
  • Pin 1: -Vin
  • Pin 2: +Vin
  • Pin 4: -Vout
  • Pin 5: +Vout
  • Pin 8: NC



Manufacturer : RECOM
Factory number : 10900601
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC-Wandler
    • Model
    • R1S
    • Design
    • SMD
    • Technology
    • Single
  • Electrical values
    • Performance
    • 1 W
    • Output
    • 5 VDC
    • Current
    • 200
  • Interfaces
    • Connection
    • Lötanschluss
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual