Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R1S-0505 :: DC/DC, 1 W, 5 V, 200 mA, Single

Item-No.: R1S-0505
€6,79
Category of goods: 1 = discountable

R1S-0505

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • R1S
    • Design
    • SMD
    • Technology
    • Single
  • Electrical values
    • Performance
    • 1 W
    • Output
    • 5 VDC
    • Current
    • 200
    • Ripple
    • 100 mVss
  • Interfaces
    • Connection
    • Soldered connection
  • Packaging
    • Packaging
    • Individual packaging
The R1S and R1D converters are of the enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to two isolation options and three different case formats, the converters are also
available prepacked as tape and reel for use with automatic insertion machines.

• fully RoHS 6/6 Conform
• full power at 100°C Ambient Temperature
• 1kVDC or 3kVDC Isolation Options
• UL /CSA Certified, CB Report
• suitable for Fully Automated Assembly
• optional Continuous Short Circuit Protection
• efficiency to 84%
• built-In EN55022 Class A Filter

Tenhnical Data:
Input Voltage: 3.3, 5, 12, 15, 24 V DC
Outout Voltage: 5 V DC
Output Current: 200 mA
Efficiency: 72-78%
Output Ripple and Noise: 100 mVp-p max.

Pinning:
1 -Vin
2 +Vin
3 NC
5 -Vout
6 NC
7 NC
8 +Vout
10 NC
11 NC
12 NC



Manufacturer : RECOM
Factory number : 10014257
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • R1S
    • Design
    • SMD
    • Technology
    • Single
  • Electrical values
    • Performance
    • 1 W
    • Output
    • 5 VDC
    • Current
    • 200
    • Ripple
    • 100 mVss
  • Interfaces
    • Connection
    • Soldered connection
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual