Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R05P05S :: DC/DC-Converter, 5 V, 200 mA, Single

Item-No.: R05P05S
€12,60
Category of goods: 1 = discountable

R05P05S

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RxxPxxS
    • Design
    • SIL-7
    • Technology
    • Single
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 5 VDC
    • Output
    • 5 VDC
    • Current
    • 200
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 19.5 mm
    • Width
    • 9.8 mm
    • Height
    • 12.5 mm
  • Packaging
    • Packaging
    • Individual packaging
The RxxPxxS_D Series of DC/DC Converters are certified to UL/CSA-60950 as well as EN60950 and EN60601. This makes them ideal for medical and safety applications where approved isolation is required.

Features:
  • L/CSA and EN Safety certified
  • EN-60601 for Medical Applications
  • Suitable for IGBT Applications
  • Case: SIP 7


Specifications:
  • Input voltage: 5 V DC
  • Output voltage: 5 V DC
  • Output current: 200 mA
  • Efficiency: 70 - 75%
  • Type: Single


Pinning:
  • Pin 1: +Vin
  • Pin 2: -Vin
  • Pin 5: -Vout
  • Pin 7: +Vout



Manufacturer : RECOM
Factory number : 10002714
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RxxPxxS
    • Design
    • SIL-7
    • Technology
    • Single
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 5 VDC
    • Output
    • 5 VDC
    • Current
    • 200
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 19.5 mm
    • Width
    • 9.8 mm
    • Height
    • 12.5 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual