Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R-78B65-10 :: DC/DC, 6,5 V, 1A, Single

Item-No.: R-78B65-10
€11,30
Category of goods: 1 = discountable

R-78B6.5-1.0

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • R78B
    • Design
    • SIL-3
    • Technology
    • Single
  • Electrical values
    • Input voltage
    • 9 - 32 VDC
    • Output
    • 65 VDC
    • Current
    • 1000
    • Efficiency
    • 94 %
    • Ripple
    • 75 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 11.5 mm
    • Width
    • 8.5 mm
    • Height
    • 17.5 mm
  • Packaging
    • Packaging
    • Individual packaging
The R-78Bxx-1.0 Series high efficiency switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. The L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium. low ripple and noise figures and a short circuit input current of typically only 10 mA round off the specifications of this versatile converter series.

• efficiency up to 97%,Non isolated, no need for heatsinks
• pin-out compatible with LM78XX Linears
• low profile( L*W*H=11.5*8.5*17.5mm)
• wide input range.(4.75V - 32V)
• short circuit protection, Thermal shutdown
• non standard outputs available as specials between 1.5 - 15 V
• low ripple and noise
• "L" version with 90° pins
• see Innoline Application Notes for use as an inverter (alternative to LM79xx Linear)

Technical Data:
Input Voltage: 9-32 V DC
Outout Voltage: 6,5 V DC
Output Current: 1A
Efficiency: 94%



Manufacturer : RECOM
Factory number : 80099163
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • R78B
    • Design
    • SIL-3
    • Technology
    • Single
  • Electrical values
    • Input voltage
    • 9 - 32 VDC
    • Output
    • 65 VDC
    • Current
    • 1000
    • Efficiency
    • 94 %
    • Ripple
    • 75 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 11.5 mm
    • Width
    • 8.5 mm
    • Height
    • 17.5 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual