Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R-78AA33-10SMD :: DC/DC,3,3 V, 1A, Single

Item-No.: R-78AA33-10SMD
€10,00
Category of goods: 1 = discountable

R-78AA3.3-1.0SMD

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • R78A
    • Design
    • SMD
    • Technology
    • Single
  • Electrical values
    • Input voltage
    • 4.75 - 32 VDC
    • Output
    • 3.3 VDC
    • Current
    • 1000
    • Efficiency
    • 91 %
    • Ripple
    • 40 mVss
  • Interfaces
    • Connection
    • Lötanschluss
  • Measures
    • Length
    • 15.3 mm
    • Width
    • 9.6 mm
    • Height
    • 8.8 mm
  • Packaging
    • Packaging
    • Einzelverpackung
• replacement for R-78Axx-1,0SMD series
• roHS 6/6 Conform (100% Lead Free)
• efficiency up to 97%,Non isolated, no need for heatsinks
• high Reflow Temperature SMD Package
• adjustable Output Voltage
• wide input range.(4.75V - 32V)
• short circuit protection, Thermal shutdown
• remote On/Off Control
• UL94V-0 Package Material
• very low Shutdown Current

Technical Data:
Input Voltage: 4,75-32V DC
Outout Voltage: 3,33 V DC
Output Current: 1 A
Efficiency: 91%
Output Ripple and Noise: 40 mVp-p max

Pinning:
1,2 +Vin
3,7,8,9 GND
4,5 +Vout
6 V adj
10 Remote On/Off




Manufacturer : RECOM
Factory number : 80099273
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • R78A
    • Design
    • SMD
    • Technology
    • Single
  • Electrical values
    • Input voltage
    • 4.75 - 32 VDC
    • Output
    • 3.3 VDC
    • Current
    • 1000
    • Efficiency
    • 91 %
    • Ripple
    • 40 mVss
  • Interfaces
    • Connection
    • Lötanschluss
  • Measures
    • Length
    • 15.3 mm
    • Width
    • 9.6 mm
    • Height
    • 8.8 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual