Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R-6250P :: DC/DC, 1,8 - 9 V, 2A, Vertical & Horizontal

Item-No.: R-6250P
€22,50
Category of goods: 1 = discountable

R-625.0P

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • R6
    • Design
    • SIL-12
    • Technology
    • vertikal & horizontal
  • Electrical values
    • Input voltage
    • 9 - 32 VDC
    • Output
    • 1.8 - 9 VDC
    • Current
    • 2000
    • Efficiency
    • 93 %
    • Ripple
    • 120 mVss
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Length
    • 32.20 mm
    • Width
    • 9.1 mm
    • Height
    • 15 mm
  • Packaging
    • Packaging
    • Einzelverpackung
The R-6XXX series is a high performance 1.5V to 15V (18V), 1.1Amp to 2.0Amp,12-Pin SIP (single in-line package) switching regulator. Synchronuous rectification yields excellent efficiencies of up to 97%. The devices feature short circuit protection with internal crowbar function to reduce the short circuit input current to under 50 mA during fault conditions.

• adjustable Output Voltage
• non-Isolated
• 1-2AMP Adjustable Positive Step Down Integrated Switching Regulator
• internal Short Circuit Protection
• oN/OFF Control(Ground Off)
• UL94V-0 Package Material
• wide Input Range
• efficiency to 96%
• see Innoline Application Notes for use as an inverter

Technical Data:
Input Voltage: 9-32V DC
Outout Voltage: 1,8-9 V DC
Output Current: 2 A
Efficiency: 90%
Output Ripple and Noise: 120 mVp-p max

Pinning:
1 ON / OFF
2, 3, 4 Vin
5, 6, 7, 8 GND
9 , 10, 11 Vout
12 Vout-Adj



Manufacturer : RECOM
Factory number : 80099028
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • R6
    • Design
    • SIL-12
    • Technology
    • vertikal & horizontal
  • Electrical values
    • Input voltage
    • 9 - 32 VDC
    • Output
    • 1.8 - 9 VDC
    • Current
    • 2000
    • Efficiency
    • 93 %
    • Ripple
    • 120 mVss
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Length
    • 32.20 mm
    • Width
    • 9.1 mm
    • Height
    • 15 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual