Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NPH15S2405IC :: DC/DC converter NPH series 15 W, 5.1 V DC, DIP, single

Item-No.: NPH15S2405IC
€51,95
Category of goods: 1 = discountable

NPH15S2405IC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • DIL
    • Technology
    • Single
    • Model
    • NPH
  • Electrical values
    • Performance
    • 15 W
    • Input voltage
    • 18 - 36 VDC
    • Output
    • 5 VDC
    • Current
    • 3000
    • Efficiency
    • 84 %
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Murata DC/DC converter, NPH series, 15 W.

Input voltage range: 18 - 36 V DC
Output voltage: 5 V DC
Output current: 3 A
Output rating: 15 W
Efficiency: 84%

Features:
• UL 94V-0 enclosure
• I/O isolation 1500 VDC mA
• PCB assembly
• SMD design
• Pinout to industrial standard



Manufacturer : MURATA POWER SOLUTIONS
Factory number : NPH15S2405IC
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • DIL
    • Technology
    • Single
    • Model
    • NPH
  • Electrical values
    • Performance
    • 15 W
    • Input voltage
    • 18 - 36 VDC
    • Output
    • 5 VDC
    • Current
    • 3000
    • Efficiency
    • 84 %
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual