Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NMXD0515SOC :: DC/DC converter, NMXD series 5 W, 15 V/-15 V DC, DIP, dual

Item-No.: NMXD0515SOC
€45,70
Category of goods: 1 = discountable

NMXD0515SOC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • DIL
    • Technology
    • Dual
    • Model
    • NMXD
  • Electrical values
    • Performance
    • 5 W
    • Input voltage
    • 4.5 - 5.5 VDC
    • Output
    • ±5 VDC
    • Current
    • ±200
    • Efficiency
    • 75 %
  • Interfaces
    • Connection
    • Lötpins
  • Packaging
    • Packaging
    • Einzelverpackung

Murata DC/DC converter, NMXSO series, 5 W.

Input voltage range: 4.5 - 5.5 V DC
Output voltage: ±5 V DC
Output current: ± 0.2 A
Output rating: 5 W
Efficiency: 75%

Features:
• UL 94V-0 enclosure
• I/O isolation 1000 VDC mA
• PCB assembly
• SMD design
• Pinout to industrial standard



Manufacturer : MURATA POWER SOLUTIONS
Factory number : NMXD0515SOC
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • DIL
    • Technology
    • Dual
    • Model
    • NMXD
  • Electrical values
    • Performance
    • 5 W
    • Input voltage
    • 4.5 - 5.5 VDC
    • Output
    • ±5 VDC
    • Current
    • ±200
    • Efficiency
    • 75 %
  • Interfaces
    • Connection
    • Lötpins
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual