Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NMV0512SAC :: DC/DC converter NMV series 1 W, 12 V DC, SIP, single

Item-No.: NMV0512SAC
€7,40
Category of goods: 1 = discountable

NMV0512SAC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • SIL
    • Technology
    • Single
    • Model
    • NMV
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 4.5 - 5.5 VDC
    • Output
    • 12 VDC
    • Current
    • 84
    • Efficiency
    • 77 %
  • Interfaces
    • Connection
    • Lötpins
  • Packaging
    • Packaging
    • Einzelverpackung

Murata DC/DC converter, NMV series, 1 W.

Input voltage range: 10.8 - 13.2 V DC
Output voltage: ±5 V DC
Output current: ± 0.1 A
Output rating: 1 W
Efficiency: 71.5%

Features:
• UL 94V-0 enclosure
• High efficiency up to 79%
• Adjustable temperature range: -40°C to 85°C
• I/O isolation 3000 VDC mA
• No heat sink required
• SMD design
• Pinout to industrial standard



Manufacturer : MURATA POWER SOLUTIONS
Factory number : NMV0512SAC
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • SIL
    • Technology
    • Single
    • Model
    • NMV
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 4.5 - 5.5 VDC
    • Output
    • 12 VDC
    • Current
    • 84
    • Efficiency
    • 77 %
  • Interfaces
    • Connection
    • Lötpins
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual