Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NMA1209DC :: DC/DC converter, NMA series 1 W, 9 V/-9 V DC, DIL, dual

Item-No.: NMA1209DC
€5,75
Category of goods: 1 = discountable

NMA1209DC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • DIL
    • Technology
    • Dual
    • Model
    • NMA
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 10.8 - 13.2 VDC
    • Output
    • ±9 VDC
    • Current
    • ±55
    • Efficiency
    • 74 %
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging

Murata DC/DC converter, NMA series, 1 W.

Input voltage range: 10.8 - 13.2 V DC
Output voltage: ±9 V DC
Output current: ± 0.055 A
Output rating: 1 W
Efficiency: 74%

Features:
• UL 94V-0 enclosure
• High efficiency
• Adjustable temperature range: -40°C to 85°C
• I/O isolation 1000 VDC mA
• No heat sink required
• Pinout to industrial standard
• SMD design



Manufacturer : MURATA POWER SOLUTIONS
Factory number : NMA1209DC
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • DIL
    • Technology
    • Dual
    • Model
    • NMA
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 10.8 - 13.2 VDC
    • Output
    • ±9 VDC
    • Current
    • ±55
    • Efficiency
    • 74 %
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual