Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NMA0505SC :: DC/DC converter, NMA series, 1 W, 5 V/-5 V DC, SIP, dual

Item-No.: NMA0505SC
€5,99
Category of goods: 1 = discountable

NMA0505SC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • SIL
    • Technology
    • Dual
    • Model
    • NMA
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 4.5 - 5.5 VDC
    • Output
    • ±5 VDC
    • Current
    • ±100
    • Efficiency
    • 69 %
  • Interfaces
    • Connection
    • Lötpins
  • Packaging
    • Packaging
    • Einzelverpackung

Murata DC/DC converter, NMA series, 1 W.

Input voltage range: 4.5 - 5.5 V DC
Output voltage: ±5 V DC
Output current: ± 0.1 A
Output rating: 1 W
Efficiency: 69%

Features:
• UL 94V-0 enclosure
• High efficiency
• Adjustable temperature range: -40°C to 85°C
• I/O isolation 1000 VDC mA
• No heat sink required
• Pinout to industrial standard
• SMD design



Manufacturer : MURATA POWER SOLUTIONS
Factory number : NMA0505SC
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • SIL
    • Technology
    • Dual
    • Model
    • NMA
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 4.5 - 5.5 VDC
    • Output
    • ±5 VDC
    • Current
    • ±100
    • Efficiency
    • 69 %
  • Interfaces
    • Connection
    • Lötpins
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual