Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NKE0305DC :: DC/DC converter NKE series 1 W, 5 V DC, DIP, single

Item-No.: NKE0305DC
€5,99
Category of goods: 1 = discountable

NKE0305DC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • DIL
    • Technology
    • Single
    • Model
    • NKE
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 2.97 - 3.63 VDC
    • Output
    • 5 VDC
    • Current
    • 200
    • Efficiency
    • 75 %
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Murata DC/DC converter, NKE series, 1 W.

Input voltage range: 2.97 - 3.63 V DC
Output voltage: 5 V DC
Output current: 0.2 A
Output rating: 1 W
Efficiency: 75%

Features:
• UL 94V-0 enclosure
• Adjustable temperature range: -40°C to 85°C
• I/O isolation 3000 VDC mA
• Pinout to industrial standard
• SMD design
• UL approved



Manufacturer : MURATA POWER SOLUTIONS
Factory number : NKE0305DC
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • DIL
    • Technology
    • Single
    • Model
    • NKE
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 2.97 - 3.63 VDC
    • Output
    • 5 VDC
    • Current
    • 200
    • Efficiency
    • 75 %
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual