0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NKA0505SC :: DC/DC converter NKA series 1 W, 5/-5 V DC, SIP, dual

Item-No.: NKA0505SC
€5,75
Category of goods: 1 = discountable

NKA0505SC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • DIL
    • Technology
    • Dual
    • Model
    • NKA
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 4.5 - 5.5 VDC
    • Output
    • ±5 VDC
    • Current
    • ±100
    • Efficiency
    • 70 %
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Murata DC/DC converter, NKA series, 1 W

Input voltage range: 4.5 - 5.5 V DC
Output voltage: ±5.0 V DC
Output current: ± 0.1 A
Output rating: 1 W
Efficiency: 70%

Features:
• UL 94V-0 enclosure
• High efficiency up to 82%
• Adjustable temperature range: -40°C to 85°C
• I/O isolation 1000 VDC mA
• Pinout to industrial standard
• SMD design



Manufacturer : MURATA POWER SOLUTIONS
Factory number : NKA0505SC
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • DIL
    • Technology
    • Dual
    • Model
    • NKA
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 4.5 - 5.5 VDC
    • Output
    • ±5 VDC
    • Current
    • ±100
    • Efficiency
    • 70 %
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual