Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MTU1S0505MC :: DC/DC converter MTU1 series, 1 W, 5 V DC, SMD, single

Item-No.: MTU1S0505MC
€5,35
Category of goods: 1 = discountable

MTU1S0505MC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • SMD
    • Technology
    • Single
    • Model
    • MTU1
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 4.5 - 5.5 VDC
    • Output
    • 5 VDC
    • Current
    • 200
    • Efficiency
    • 83 %
  • Interfaces
    • Connection
    • Soldered connection
  • Packaging
    • Packaging
    • Individual packaging

Murata DC/DC converter MTU1 series, 1 W

Input voltage range: 4.5 - 5.5 V DC
Output voltage: 5.0 V DC
Output current: 0.2 A
Output rating: 1 W
Efficiency: 83%

Features:
• UL 94V-0 enclosure
• Patent pending
• High efficiency up to 88%
• MSL level 1
• Adjustable temperature range: -40°C to 85°C
• I/O isolation 1000 VDC mA
• Toroidal magnetic field
• Pinout to industrial standard



Manufacturer : MURATA POWER SOLUTIONS
Factory number : MTU1S0505MC
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • SMD
    • Technology
    • Single
    • Model
    • MTU1
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 4.5 - 5.5 VDC
    • Output
    • 5 VDC
    • Current
    • 200
    • Efficiency
    • 83 %
  • Interfaces
    • Connection
    • Soldered connection
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual