Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEV1S1509SC :: DC/DC converter MEV1 series 1 W, 9 V DC, SIP, single

Item-No.: MEV1S1509SC
€7,99
Category of goods: 1 = discountable

MEV1S1509SC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • SIL
    • Technology
    • Single
    • Model
    • MEV1
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 13.5 - 16.5 VDC
    • Output
    • 9 VDC
    • Current
    • 111
    • Efficiency
    • 86.5 %
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging

Murata DC/DC converter MEV1 series, 1 W.

Input voltage range: 13.5 - 16.5 V DC
Output voltage: 9.0 V DC
Output current: 0.111 A
Output rating: 1 W
Efficiency: 86.5%

Features:
• UL 94 V-0 housing
• High efficiency up to 89%
• No heat sink required
• Adjustable temperature range: -40°C to 85°C
• I/O isolation 3000 VDC (one minute)
• Pinout to industrial standard



Manufacturer : MURATA POWER SOLUTIONS
Factory number : MEV1S1509SC
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • SIL
    • Technology
    • Single
    • Model
    • MEV1
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 13.5 - 16.5 VDC
    • Output
    • 9 VDC
    • Current
    • 111
    • Efficiency
    • 86.5 %
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual