Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MER1S1205SC :: DC/DC converter MER1 series 1 W, 5 VDC, SIP, single

Item-No.: MER1S1205SC
€5,99
Category of goods: 1 = discountable

MER1S1205SC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • SIL
    • Technology
    • Single
    • Model
    • MER1
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 10.8 - 13.2 VDC
    • Output
    • 5 VDC
    • Current
    • 200
    • Efficiency
    • 84 %
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging

Murata DC/DC converter MER1 series 1 W.

Input voltage range: 10.8 - 13.2 V DC
Output voltage: 5.0 V DC
Output current: 0.2 A
Output rating: 1 W
Efficiency: 84%

Features:
• UL 94 V-0 housing
• High efficiency up to 89%
• No heat sink required
• Adjustable temperature range: -40°C to 85°C
• I/O isolation 1000 VDC mA
• Pinout to industrial standard



Manufacturer : MURATA POWER SOLUTIONS
Factory number : MER1S1205SC
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • SIL
    • Technology
    • Single
    • Model
    • MER1
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 10.8 - 13.2 VDC
    • Output
    • 5 VDC
    • Current
    • 200
    • Efficiency
    • 84 %
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual