Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEA1D1205SC :: DC/DC Converter MEA-series 1W, 5V/-5V DC, SIP, Dual out

Item-No.: MEA1D1205SC
€5,99
Category of goods: 1 = discountable

MEA1D1205SC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • SIL
    • Technology
    • Dual
    • Model
    • MEA
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 10.8 - 13.2 VDC
    • Output
    • ±5 VDC
    • Current
    • ±100
    • Efficiency
    • 85 %
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Murata DC/DC-Converter MEA-series, 1W.

Input Voltage Range: 10,8 - 13,2 V DC
Output Voltage: ± 5,0 V DC
Output Current: ± 0,1 A
Total Output Power: 1 W
Efficiency: 85%

Features:
• UL 94V-0 package material
• high efficiency
• No heatsink required
• Operating temperature range -40ºC to 85ºC
• Iindustry standard pinout
• 1kVDC isolation



Manufacturer : MURATA POWER SOLUTIONS
Factory number : MEA1D1205SC
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • SIL
    • Technology
    • Dual
    • Model
    • MEA
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 10.8 - 13.2 VDC
    • Output
    • ±5 VDC
    • Current
    • ±100
    • Efficiency
    • 85 %
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual