Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEA1D0512SC :: DC/DC converter, MEA series, 1 W, ±12 V DC, SIP, dual

Item-No.: MEA1D0512SC
€6,30
Category of goods: 1 = discountable

MEA1D0512SC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • SIL
    • Technology
    • Dual
    • Model
    • MEA
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 4.5 - 5.5 VDC
    • Output
    • ±12 VDC
    • Current
    • ±42
    • Efficiency
    • 87 %
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging

Murata DC/DC converter, MEA series, 1 W

Input voltage range: 4.5 - 5.5 V DC
Output voltage: ±12.0 V DC
Output current: ±0.042 A
Output rating: 1 W
Efficiency: 87%

Features:
• UL 94V-0 enclosure
• High efficiency
• No heat sink required
• Wide temperature range: -40°C to 85°C
• Pinout to industrial standard
• I/O insulation 1000 V DC



Manufacturer : MURATA POWER SOLUTIONS
Factory number : MEA1D0512SC
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • SIL
    • Technology
    • Dual
    • Model
    • MEA
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 4.5 - 5.5 VDC
    • Output
    • ±12 VDC
    • Current
    • ±42
    • Efficiency
    • 87 %
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual