Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LME0515SC :: DC/DC converter, LME series, 0.25 W, 15 V DC, SIP, single

Item-No.: LME0515SC
€6,70
Category of goods: 1 = discountable

LME0515SC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • SIL
    • Technology
    • Single
    • Model
    • LME
  • Electrical values
    • Performance
    • 0.25 W
    • Input voltage
    • 4.5 - 5.5 VDC
    • Output
    • 15 VDC
    • Current
    • 16
    • Efficiency
    • 75 %
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging

Murata DC/DC converter, LME series, 0.25 W.

Input voltage range: 4.5 - 5.5 V DC
Output voltage: 15.0 V DC
Output current: 0.016 A
Output rating: 0.25 W
Efficiency: 75%

Features:
• UL 94V-0 enclosure
• High efficiency
• No heat sink required
• Pinout to industrial standard
• I/O insulation 1000 V DC



Manufacturer : MURATA POWER SOLUTIONS
Factory number : LME0515SC
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • SIL
    • Technology
    • Single
    • Model
    • LME
  • Electrical values
    • Performance
    • 0.25 W
    • Input voltage
    • 4.5 - 5.5 VDC
    • Output
    • 15 VDC
    • Current
    • 16
    • Efficiency
    • 75 %
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual