Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HPR105C :: DC/DC converter HPR1XXC series 0,75 W, 15/-15 V DC, SIP, dual

Item-No.: HPR105C
€7,75
Category of goods: 1 = discountable

HPR105C

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • SIL
    • Technology
    • Dual
    • Model
    • HPR1XXC
  • Electrical values
    • Performance
    • 0.75 W
    • Input voltage
    • 4.5 - 5 VDC
    • Output
    • ±15 VDC
    • Current
    • ±25
    • Efficiency
    • 75 %
  • Interfaces
    • Connection
    • Lötpins
  • Packaging
    • Packaging
    • Einzelverpackung

Murata DC/DC converter HPR1XX series, 0.75 W.

Input voltage: 4.5 - 5 V
Output voltage: ±15 V
Output current: ± 0.025 A
Efficiency: 75%

Features:
• SIP housing
• High efficiency
• Non-conductive housing
• Adjustable temperature range: -25°C to 65°C



Manufacturer : MURATA POWER SOLUTIONS
Factory number : HPR105C
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • SIL
    • Technology
    • Dual
    • Model
    • HPR1XXC
  • Electrical values
    • Performance
    • 0.75 W
    • Input voltage
    • 4.5 - 5 VDC
    • Output
    • ±15 VDC
    • Current
    • ±25
    • Efficiency
    • 75 %
  • Interfaces
    • Connection
    • Lötpins
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual