Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HPR1000C :: DC/DC converter HPR 10XX series 1 W, 5 V DC, SIP, Single

Item-No.: HPR1000C
€10,50
Category of goods: 1 = discountable

HPR1000C

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • SIL
    • Technology
    • Single
    • Model
    • HPR10XX
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 4.5 - 5 VDC
    • Output
    • 5 VDC
    • Current
    • 200
    • Efficiency
    • 68 %
  • Interfaces
    • Connection
    • Lötpins
  • Packaging
    • Packaging
    • Einzelverpackung

Murata DC/DC Converter HPR10XX-series, 1 W.

Input voltage: 4.5 - 5 V
Output voltage: 5 V
Output current: 0.2 A
Efficiency: 68%

Features:
• High efficiency
• Non-conductive housing
• Single-in-line package (SIP)
• Adjustable temperature range: -25°C to 65°C
• I/O isolation 1000 VDC mA



Manufacturer : MURATA POWER SOLUTIONS
Factory number : HPR1000C
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • SIL
    • Technology
    • Single
    • Model
    • HPR10XX
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 4.5 - 5 VDC
    • Output
    • 5 VDC
    • Current
    • 200
    • Efficiency
    • 68 %
  • Interfaces
    • Connection
    • Lötpins
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual