Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


7812SRC :: DC/DC converter 78XXSR series 1 W, 12 V DC, SIP, single

Item-No.: 7812SRC
€13,95
Category of goods: 1 = discountable

7812SRC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • SIL
    • Technology
    • Single
    • Model
    • 78XXSR
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 15 - 36 VDC
    • Output
    • 12 VDC
    • Current
    • 500
  • Interfaces
    • Connection
    • Lötpins
  • Packaging
    • Packaging
    • Einzelverpackung

Murata DC/DC converter 78XXSR series, 1 W

Input voltage range: 15 - 36 V DC
Output voltage: 12.0V DC
Output Current: 0.4 A

Features:
• Pinning and design compatible with LM 7805 and LM 7812 regulators
• High efficiency
• Wide temperature range: -40°C to 70°C
• No heat sink required
• Pinout to industrial standard



Manufacturer : MURATA POWER SOLUTIONS
Factory number : 7812SR-C
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • SIL
    • Technology
    • Single
    • Model
    • 78XXSR
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 15 - 36 VDC
    • Output
    • 12 VDC
    • Current
    • 500
  • Interfaces
    • Connection
    • Lötpins
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual