0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


7805SRC :: DC/DC converter 78XXSR series, 1 W, 5 V DC, SIP, single

Item-No.: 7805SRC
€14,60
Category of goods: 1 = discountable

7805SRC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • SIL
    • Technology
    • Single
    • Model
    • 78XXSR
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 7.5 - 36 VDC
    • Output
    • 5 VDC
    • Current
    • 500
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Murata DC/DC converter 78XXSR series, 1 W

Input voltage range: 7.5 - 36 V DC
Output voltage: 5.0V DC
Output Current: 0.5 A

Features:
• Pinning and design compatible with LM 7805 and LM 7812 regulators
• High efficiency
• Wide temperature range: -40°C to 70°C
• No heat sink required
• Pinout to industrial standard



Manufacturer : MURATA POWER SOLUTIONS
Factory number : 7805SR-C
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Design
    • SIL
    • Technology
    • Single
    • Model
    • 78XXSR
  • Electrical values
    • Performance
    • 1 W
    • Input voltage
    • 7.5 - 36 VDC
    • Output
    • 5 VDC
    • Current
    • 500
  • Interfaces
    • Connection
    • Soldering pins
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual